Orbitec 4 W 370 nm LED Lamp G13, length 437 mm, 230V, 20000 h
- RS Stock No.:
- 683-242
- Mfr. Part No.:
- 180906
- Brand:
- Orbitec
Subtotal (1 unit)*
£63.21
(exc. VAT)
£75.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.21 |
*price indicative
- RS Stock No.:
- 683-242
- Mfr. Part No.:
- 180906
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Lamp | |
| Power | 4W | |
| Lamp Base/Socket | G13 | |
| Shatterproof | No | |
| Length | 437mm | |
| Peak Wavelength | 370nm | |
| Voltage | 230V | |
| Series | LET 5010 | |
| Lifespan | 20000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Lamp | ||
Power 4W | ||
Lamp Base/Socket G13 | ||
Shatterproof No | ||
Length 437mm | ||
Peak Wavelength 370nm | ||
Voltage 230V | ||
Series LET 5010 | ||
Lifespan 20000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Orbitec LED is a coated actinic ultraviolet light source designed for precision applications such as curing, inspection, or biological analysis. Measuring 28x437 mm and consuming just 4 watts, it emits UVA radiation optimized for controlled exposure tasks. Its coated design enhances durability and spectral stability, making it suitable for demanding industrial or laboratory environments.
Emits UVA actinic light for specialized applications
Coated surface for enhanced protection and performance
Compact 28x437 mm size with 4 W power consumption
Related links
- Orbitec 4 W 370 nm LED Lamp G13 230V, 20000 h
- Orbitec 4 W 370 nm LED Lamp G13 230V, 20000 h
- Orbitec 7 W 370 nm LED Tube G13 Shatterproof 230V ac, 20000 h
- Philips Lighting 4 W 370 nm UV Light Bulb G5 29V, 3000 h
- Bailey Electric & Electronics bv UV Germicidal Lamp 15 W G13 437 mm 365 nm
- Orbitec 20 W 368 nm Black Light Bulb for Insect Trap E27 230V, 8000 h
- Orbitec 18 W 368 nm Black Light Bulb for Insect Trap E14 230V, 8000 h
- Orbitec Indicator Light 12V 20000 h
