Orbitec 4 W 370 nm LED Lamp G13, length 437 mm, 230V, 20000 h
- RS Stock No.:
- 683-241
- Mfr. Part No.:
- 180905
- Brand:
- Orbitec
Subtotal (1 unit)*
£46.26
(exc. VAT)
£55.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.26 |
*price indicative
- RS Stock No.:
- 683-241
- Mfr. Part No.:
- 180905
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Lamp | |
| Power | 4W | |
| Lamp Base/Socket | G13 | |
| Shatterproof | No | |
| Peak Wavelength | 370nm | |
| Length | 437mm | |
| Voltage | 230V | |
| Series | LET 5010 | |
| Lifespan | 20000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Lamp | ||
Power 4W | ||
Lamp Base/Socket G13 | ||
Shatterproof No | ||
Peak Wavelength 370nm | ||
Length 437mm | ||
Voltage 230V | ||
Series LET 5010 | ||
Lifespan 20000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Orbitec LED is a Compact actinic UVA light source designed for precision applications such as curing, inspection, and photobiological tasks. With dimensions of 28x437 mm and a power rating of 4 watts, it delivers targeted ultraviolet output Ideal for controlled exposure environments.
Dimensions 28x437 mm
Power 4 W
UVA actinic emission for specialized use
Related links
- Orbitec 4 W 370 nm LED Lamp G13 230V, 20000 h
- Orbitec 4 W 370 nm LED Lamp G13 230V, 20000 h
- Orbitec 7 W 370 nm LED Tube G13 Shatterproof 230V ac, 20000 h
- Philips Lighting 4 W 370 nm UV Light Bulb G5 29V, 3000 h
- Bailey Electric & Electronics bv UV Germicidal Lamp 15 W G13 437 mm 365 nm
- Orbitec 20 W 368 nm Black Light Bulb for Insect Trap E27 230V, 8000 h
- Orbitec 18 W 368 nm Black Light Bulb for Insect Trap E14 230V, 8000 h
- Orbitec Indicator Light 12V 20000 h
