Exsys 7 Port USB 3.1 USB Hub, AC Adapter Powered, 60 mm 23 mm 178mm

Subtotal (1 unit)*

£149.91

(exc. VAT)

£179.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.91

*price indicative

RS Stock No.:
284-4393
Distrelec Article No.:
303-69-540
Mfr. Part No.:
EX-1188HMS-3
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 3.1

Power Source

AC Adapter

Network Connection Type

USB

Depth

60mm

Width

178mm

Standards/Approvals

RoHS

Height

23mm

COO (Country of Origin):
TW
The USB 3.2 Gen1 Premium HUB provides 7 downstream ports with 15KV ESD surge protection for each output. It is ideal for connecting up to seven external USB peripherals to a notebook, desktop computer, or server in a 19-inch rack, making it perfect for automation, industrial, and office applications.

15KV ESD Surge Protection for all 7 ports

Automatic recognition of the data transfer rate for connected devices

Supports 900mA current on all 7 ports simultaneously

Rugged metal housing for durability

LED Power Display for monitoring voltage

Genesys GL3523 Chip-Set for efficient performance

Data transfer rate from 120Mbps up to 5Gbps for fast connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy