Exsys 7 Port USB 3.0, USB 3.1, USB 3.2 USB Hub, AC Adapter Powered, 25.4 mm 178.6 mm 60mm
- RS Stock No.:
- 284-4394
- Distrelec Article No.:
- 301-86-283
- Mfr. Part No.:
- EX-1189HMVS-3
- Brand:
- Exsys
Subtotal (1 unit)*
£188.26
(exc. VAT)
£225.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.26 |
*price indicative
- RS Stock No.:
- 284-4394
- Distrelec Article No.:
- 301-86-283
- Mfr. Part No.:
- EX-1189HMVS-3
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.0, USB 3.1, USB 3.2 | |
| Power Source | AC Adapter | |
| Network Connection Type | USB | |
| Depth | 25.4mm | |
| Height | 178.6mm | |
| Standards/Approvals | RoHS | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 3.0, USB 3.1, USB 3.2 | ||
Power Source AC Adapter | ||
Network Connection Type USB | ||
Depth 25.4mm | ||
Height 178.6mm | ||
Standards/Approvals RoHS | ||
Width 60mm | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen1 HUB designed to provide 7 screwable downstream ports with 15KV ESD surge protection for each output. It offers 1.5A power for up to 4 ports to charge devices like iPhone, iPad, smartphones, and tablets. With its rugged metal housing, the HUB can be used in automation, industrial, and office applications, making it a versatile and reliable choice for connecting external USB peripherals.
7 screwable USB 3.2 Gen1 downstream ports with surge protection
1.5A power for charging devices like iPhone, iPad, smartphones, and tablets
Supports automatic recognition of data transfer rates for connected devices
Rugged metal housing for durability and protection
Easy installation with finger screws, no screwdriver required
Related links
- Exsys 7 Port USB 3.2 USB Hub 60 mm 178.6 mm 25.4mm
- Exsys 7 Port USB 3.1 USB Hub 60 mm 23 mm 178mm
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 60 mm 25 mm 178.6mm
- Exsys 7 Port USB 3.0 USB Bus Powered, 61.5 mm 113 mm 36.3mm
- Exsys 7 Port USB 3.0 USB Hub 55 mm 30 mm 160mm
- Exsys 7 Port USB 3.0 USB Hub 55 mm 122 mm 43mm
- Exsys 4 Port USB 3.0 Terminal Connector Powered, 67.4 mm 24 mm 114.6mm
