Exsys 7 Port USB 3.0, USB 3.1 USB Hub, USB Bus Powered, 61.5 mm 113 mm 36.3mm
- RS Stock No.:
- 284-4396
- Distrelec Article No.:
- 300-89-435
- Mfr. Part No.:
- EX-1197HMS
- Brand:
- Exsys
Subtotal (1 unit)*
£157.85
(exc. VAT)
£189.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.85 |
*price indicative
- RS Stock No.:
- 284-4396
- Distrelec Article No.:
- 300-89-435
- Mfr. Part No.:
- EX-1197HMS
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0, USB 3.1 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Depth | 61.5mm | |
| Height | 113mm | |
| Width | 36.3mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 3.0, USB 3.1 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Depth 61.5mm | ||
Height 113mm | ||
Width 36.3mm | ||
- COO (Country of Origin):
- TW
The USB 3.0/3.1(Gen1) Metal HUB is a versatile device that complies with Universal Serial Bus (USB) specifications, providing high-speed data transfer rates of up to 5Gbps. With 7 downstream facing ports, including 2 USB-C and 5 USB-A connectors, it supports 15KV ESD surge protection for each port, making it ideal for industrial applications.
Provides 15KV ESD surge protection for each port
Supports protection of devices against voltage fluctuation
Includes DIN-Rail Kit for easy installation
Supports 900mA USB Bus Power for each port
Enables fast USB battery charging in CDP and DCP modes
Equipped with a full-featured USB-C port for reversible plug orientation
Offers data transfer rates ranging from 120Mbps to 5Gbps
Related links
- Exsys 7 Port USB 3.0 USB Hub 55 mm 30 mm 160mm
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 178.6 mm 25.4mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 25 mm 178.6mm
- Exsys 7 Port USB 3.0 USB 3.2 USB Hub 25.4 mm 178.6 mm 60mm
- Exsys 10 Port USB 3.0 USB 3.0 Hub 40 mm 198 mm 55mm
