TE Connectivity Vertical, Board Female Type USB 3.2 Type A USB Connector USB 3.2

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1200 units)*

£2,468.40

(exc. VAT)

£2,961.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1200 - 1200£2.057£2,468.40
2400 +£1.982£2,378.40

*price indicative

RS Stock No.:
286-8813
Mfr. Part No.:
2439034-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

USB 3.2 Type A

Mount Type

Board

USB Specification

USB 3.2

Current

1.8A

Orientation

Vertical

Connector Gender

Female

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

2439034

COO (Country of Origin):
CN
The TE Connectivity USB 3.2 Type-A Gen 2 vertical mount receptacles are among the fastest USB Type-A connectors on the market, offering speeds of up to 10Gbps. These connectors are designed to meet the demand for faster data speeds in devices such as All-In-One (AIO) devices, Internet of Things (IoT) devices, and high-performance storage devices. They are particularly suitable for consumer devices that require high-speed data transfer in a compact form factor.

Hot pluggable, permitting attaching or detaching peripherals without powering down or rebooting

Backward compatible with previous generations of USB Type-A connectors

SuperSpeed USB 10Gbps

Superior power management of mass storage devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy