Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2

Image representative of range

Subtotal (1 unit)*

£92.53

(exc. VAT)

£111.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.53

*price indicative

RS Stock No.:
783-546
Mfr. Part No.:
UCOM-USBC RPZN F059
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type C

Current

5A

USB Specification

USB 3.2

IP Rating

IP68

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Voltage

20V

Minimum Operating Temperature

-40°C

Termination Type

PC Tail Termination

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

UCOM-USBC

COO (Country of Origin):
IN
The Amphenol Socapex Female Receptacle With USB Type C Connector is designed for direct soldering onto printed circuit boards in Compact electronic assemblies. It provides stable signal and power connectivity while supporting secure mechanical mounting.

Miniature design with a maximum external diameter of 15mm

Compliant with IP68 ratings for protection against dust and water

Shock and traction resistant, ensuring durability in rugged conditions

Supports data transmission up to USB3.2 Gen2 standards

Operating temperature range of -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy