Hirose Right Angle, Mid Mount Female- 1 Port Type USB Type C IP68, IP69K USB Connector USB 2.0
- RS Stock No.:
- 838-487
- Mfr. Part No.:
- CX90MW6-16P
- Brand:
- Hirose
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.07
(exc. VAT)
£2.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.07 |
| 10 - 24 | £1.90 |
| 25 + | £1.72 |
*price indicative
- RS Stock No.:
- 838-487
- Mfr. Part No.:
- CX90MW6-16P
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| Mount Type | Mid Mount | |
| USB Type | USB Type C | |
| Current | 6A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 48V ac, 48V ac | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | CX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
Mount Type Mid Mount | ||
USB Type USB Type C | ||
Current 6A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 48V ac, 48V ac | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series CX | ||
- COO (Country of Origin):
- KR
The Hirose Electric connector is designed for high-performance applications, providing a reliable connection for various electronic devices with a robust structure suitable for rigorous environments.
Rated for up to 1.50A maximum current for power applications
The connector withstands temperatures ranging from -40°C to +105°C
Designed to meet EIA standards for contact resistance and dielectric strength
IPX8 rating ensures complete protection against water immersion
Related links
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 3.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 3.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Mid Mount Female Type USB Type C IP68 USB C Connector USB 4
- Hirose Right Angle, Top Female- 1 Port Type USB Type C IP54 USB Connector USB 2.0
