Hirose Right Angle, Mid Mount Female- 1 Port Type USB Type C IP68, IP69K USB Connector USB 2.0

Image representative of range

Subtotal (1 reel of 1500 units)*

£2,057.56

(exc. VAT)

£2,469.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,057.56£1.372

*price indicative

RS Stock No.:
818-811
Mfr. Part No.:
CX90MW6-16P
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Mid Mount

Current

6A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Right Angle

IP Rating

IP68, IP69K

Number of Ports

1

Voltage

48V ac, 48V ac

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

CX

COO (Country of Origin):
KR
The Hirose Electric connector is designed for high-performance applications, providing a reliable connection for various electronic devices with a robust structure suitable for rigorous environments.

Rated for up to 1.50A maximum current for power applications

The connector withstands temperatures ranging from -40°C to +105°C

Designed to meet EIA standards for contact resistance and dielectric strength

IPX8 rating ensures complete protection against water immersion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy