Hirose Right Angle, Top Female- 1 Port Type USB Type C IP54 USB Connector USB 2.0

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£3.86

(exc. VAT)

£4.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9£3.86£1.93
10 - 24£3.55£1.775
25 +£3.21£1.605

*price indicative

RS Stock No.:
838-483
Mfr. Part No.:
CX90BW-16P(001)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Top

USB Specification

USB 2.0

Current

5A

Connector Gender

Female

Orientation

Right Angle

IP Rating

IP54

Number of Ports

1

Voltage

48V ac, 48V ac

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

CX

COO (Country of Origin):
KR
The Hirose Electric cable and connector product ensures robust connectivity solutions for diverse electronic applications, offering exceptional performance and reliability under various operational conditions.

Designed to withstand temperatures ranging from -40℃ to +105℃ with a maximum humidity of 95%

Features a low-level contact resistance of 40mΩ max, ensuring high-efficiency data transmission

Supports a maximum current rating of 1.25A for power pins, facilitating versatile energy delivery

Constructed with rigorous mechanical standards, including a minimum extraction force of 6N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy