TE Connectivity Vertical, Surface Male Type USB Type C USB Connector USB Type C
- RS Stock No.:
- 780-826
- Mfr. Part No.:
- 2495699-1
- Brand:
- TE Connectivity
Subtotal (1 box of 4000 units)*
£4,454.43
(exc. VAT)
£5,345.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4,454.43 | £1.114 |
*price indicative
- RS Stock No.:
- 780-826
- Mfr. Part No.:
- 2495699-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| USB Specification | USB Type C | |
| Current | 5A | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Voltage | 20V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
USB Specification USB Type C | ||
Current 5A | ||
Connector Gender Male | ||
Orientation Vertical | ||
Voltage 20V | ||
Termination Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for robust electrical and mechanical performance, making it Ideal for a range of applications requiring reliable connections.
Electrical performance ensures optimal functionality
IR Reflow Peak temperature capability at 260°C for reliability
Related links
- TE Connectivity Vertical, Surface Mount Male Type USB Type C USB Connector USB Type C
- TE Connectivity Horizontal, Surface Mount Male Type USB Type C USB Connector USB Type C
- TE Connectivity Top, Surface Mount Male Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, Surface Mount Male Type USB Type C USB Connector USB Type C
- Molex Vertical, Surface Male- 1 Port Type USB Type C USB Connector USB 3.2
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
