TE Connectivity Vertical, Surface Male Type USB Type C USB Connector USB Type C
- RS Stock No.:
- 780-823
- Mfr. Part No.:
- 2495151-1
- Brand:
- TE Connectivity
Subtotal (1 box of 5200 units)*
£4,146.47
(exc. VAT)
£4,975.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4,146.47 | £0.797 |
*price indicative
- RS Stock No.:
- 780-823
- Mfr. Part No.:
- 2495151-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| Current | 5A | |
| USB Specification | USB Type C | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Nickel | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
Current 5A | ||
USB Specification USB Type C | ||
Orientation Vertical | ||
Connector Gender Male | ||
Termination Type PCB | ||
Minimum Operating Temperature -40°C | ||
Contact Material Nickel | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector designed for high-performance applications, ensuring exceptional electrical characteristics and mechanical integrity. Its robust construction supports a range of use cases, making it Ideal for harsh environments.
Contact resistance is a maximum of 40mΩ for initial measurements
Pullout force ranges between 8 to 20N before durability testing
Mating force is measured between 5 to 20 N for reliable connection
Related links
- TE Connectivity Vertical, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Horizontal, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Top, Surface Male Type USB Type C USB Connector USB Type C
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- Molex Vertical, Surface Male- 1 Port Type USB Type C USB Connector USB 3.2
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
