TE Connectivity Right Angle, Top Mount- 1 Port Type USB Type A 3.0 USB Connector USB 3.0
- RS Stock No.:
- 472-293
- Distrelec Article No.:
- 304-64-909
- Mfr. Part No.:
- 1932965-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-293
- Distrelec Article No.:
- 304-64-909
- Mfr. Part No.:
- 1932965-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type A 3.0 | |
| Mount Type | Top Mount | |
| USB Specification | USB 3.0 | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 260°C | |
| Contact Material | Gold | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Hazardous Area Certification | No | |
| Series | Alcoswitch Gemini A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type A 3.0 | ||
Mount Type Top Mount | ||
USB Specification USB 3.0 | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Termination Type PCB | ||
Maximum Operating Temperature 260°C | ||
Contact Material Gold | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
Hazardous Area Certification No | ||
Series Alcoswitch Gemini A | ||
- COO (Country of Origin):
- US
The TE Connectivity USB 3.0 A receptacle, designed for offset applications, offers a robust connectivity solution ideal for various electronic devices. Built with precision, this component features a standard connector profile and is specifically engineered for printed circuit board integration. Its compact design not only saves space but also ensures that it can fit into tight configurations without compromising performance. With a durable housing composition and gold-plated contacts, it guarantees reliable data transfer speeds while maintaining excellent durability and resistance to corrosion. Ideal for manufacturers looking for quality and reliability, this product supports the latest USB standards, ensuring compatibility with a wide range of devices. Whether you're designing audio and video connectors or other high-speed data applications, this receptacle is a dependable choice for your connectivity needs.
Provides seamless data transfer with USB 3.0 compatibility
Constructed with a gold-plated contact for enhanced conductivity
Designed for easy integration on printed circuit boards
Features a robust housing material to withstand environmental factors
Offers low halogen content, supporting eco-friendly manufacturing
Supports standard configuration with a right-angle body orientation
Packaged effectively to ensure safe delivery and storage
Related links
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- HARTING Straight, USB Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- TE Connectivity Female- 2 Port Type USB Type A USB Connector USB 3.0
- Amphenol Industrial Straight, Cable Female- 1 Port Type USB Type A to A IP67 USB Connector USB 3.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- HARTING Straight Female- 1 Port Type USB Type A IP67, IP65 USB Connector USB 3.0
