TE Connectivity Female- 2 Port Type USB Type A USB Connector USB 3.0
- RS Stock No.:
- 467-459
- Distrelec Article No.:
- 304-59-203
- Mfr. Part No.:
- 1932355-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 30 units)*
£170.96
(exc. VAT)
£205.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £170.96 | £5.699 |
*price indicative
- RS Stock No.:
- 467-459
- Distrelec Article No.:
- 304-59-203
- Mfr. Part No.:
- 1932355-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB 3.0 stacked A receptacle stands out with its advanced design, engineered for high-speed connectivity and enhanced performance. It offers a robust solution for a variety of electronic applications, ensuring reliability and efficient data transfer. The unique design caters to space-saving requirements, making it an ideal choice for modern electronic devices. Combining compliance with essential environmental regulations, this product addresses both performance and sustainability, providing users with peace of mind. The product's internal specifications reflect a commitment to excellence, as it enhances device functionality while being compatible with existing standards. Its applications span across diverse fields, supporting the need for high-speed data transmission in compact form factors.
Engineered for high-speed data transfer capabilities
Stacked design optimises space without sacrificing performance
Compliant with EU RoHS and ELV directives for sustainability
Low halogen content contributes to safer electronic waste disposal
Reflow solder capable for versatile manufacturing processes
Meets environmental standards, assuring environmental responsibility
Related links
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- Molex Straight, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
