RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 2 m
- RS Stock No.:
- 839-498
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£112.70
(exc. VAT)
£135.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.70 |
*price indicative
- RS Stock No.:
- 839-498
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB4 40Gbps EPR Cable provides high-speed data transfer and power delivery for modern USB Type C devices, ensuring robust connectivity solutions for demanding applications.
Supports data rates up to 40Gbps for Rapid file transfers
Designed for a length of 2m, facilitating flexible connections
Power delivery capability of 240W for efficient device charging
Equipped with an E-Marker chip to enhance performance and compatibility
Related links
- RS PRO USB Cable USB Type C USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- Roline USB Cable USB 4.0 USB Type C 2 m
- RS PRO USB Cable USB 4.0 USB Type C 2 m
- RS PRO USB Cable USB 2.0 USB Type C 2 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type A 2 m
