RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 2 m
- RS Stock No.:
- 839-392
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.05
(exc. VAT)
£22.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.05 |
| 10 + | £17.53 |
*price indicative
- RS Stock No.:
- 839-392
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 5V | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 5V | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB cable is designed for seamless charging and data transfer, offering a robust solution for connecting devices with USB Type C ports. With a length of 1.8m, it provides flexibility and convenience.
This cable features reversible USB Type C connectors for easy connection
Supports charging up to 100W and data transfer speeds of 10Gbps
Constructed with a Durable PVC outer sheath in an elegant black finish
Nickel-plated connectors ensure reliable performance and longevity
Related links
- RS PRO USB Cable USB Type C USB Type C 2 m
- RS PRO USB Cable USB 4.0 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable Black, 2 m
- RS PRO USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- Roline USB Cable USB 4.0 USB Type C 2 m
