APC 230V Input Rack Mount Uninterruptible Power Supply, 750VA (500W), Smart-UPS LCD
- RS Stock No.:
- 779-3790
- Mfr. Part No.:
- SMT750RMI2U
- Brand:
- APC
Image representative of range
Discontinued
- RS Stock No.:
- 779-3790
- Mfr. Part No.:
- SMT750RMI2U
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Smart-UPS LCD | |
| Power Rating | 500W | |
| VA Rating | 750VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Rack Mount | |
| Backup Time | 5min | |
| Number of Outlets | 6 | |
| Type | Line Interactive | |
| Length | 432mm | |
| Width | 89mm | |
| Plug Type | IEC-320 C14 | |
| Depth | 406mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Smart-UPS LCD | ||
Power Rating 500W | ||
VA Rating 750VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
Backup Time 5min | ||
Number of Outlets 6 | ||
Type Line Interactive | ||
Length 432mm | ||
Width 89mm | ||
Plug Type IEC-320 C14 | ||
Depth 406mm | ||
APC Smart-UPS® Line Interactive
Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices
Alpha/numeric LCD Display
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
APC Line Interactive
Related links
- APC 160 → 286V Input Rack Mount Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 286V Input Rack Mount 750VA (500W), Smart-UPS X
- APC 160 → 286V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
