APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW), Smart-UPS SRT
- RS Stock No.:
- 215-3261
- Distrelec Article No.:
- 302-32-312
- Mfr. Part No.:
- SRTL2200RMXLI
- Brand:
- APC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-3261
- Distrelec Article No.:
- 302-32-312
- Mfr. Part No.:
- SRTL2200RMXLI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Smart-UPS SRT | |
| Power Rating | 1.98kW | |
| VA Rating | 2200VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Smart-UPS SRT | ||
Power Rating 1.98kW | ||
VA Rating 2200VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC SMART-UPS SRT LI-ION 2200VA RM 230V has 5 socket outlets. It includes 1 Li-Ion (Lithium-Ion) battery.
CE & EAC certified
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C
Related links
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Stand Alone Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount 2200VA (1.98kW), Smart-UPS X
- APC 160 → 286V Input Rack Mount Uninterruptible Power Supply Smart-UPS SMT
- APC 208V Input Rack Mount 2200VA (1.98kW), Smart-UPS X
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
