APC 230V Input Stand Alone UPS Inverter, 900 VA, Back-UPS Pro 540 W Back-UPS BR
- RS Stock No.:
- 215-3209
- Distrelec Article No.:
- 303-15-939
- Mfr. Part No.:
- BR900G-FR
- Brand:
- APC
Subtotal (1 unit)*
£263.78
(exc. VAT)
£316.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £263.78 |
*price indicative
- RS Stock No.:
- 215-3209
- Distrelec Article No.:
- 303-15-939
- Mfr. Part No.:
- BR900G-FR
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | Back-UPS Pro | |
| Product Type | UPS Inverter | |
| Sub Type | Line Interactive | |
| Current | 8A | |
| VA Rating | 900VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Power | 540W | |
| Standards/Approvals | A-Tick, CE, C-Tick | |
| Width | 100mm | |
| Depth | 382mm | |
| Series | Back-UPS BR | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number Back-UPS Pro | ||
Product Type UPS Inverter | ||
Sub Type Line Interactive | ||
Current 8A | ||
VA Rating 900VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Power 540W | ||
Standards/Approvals A-Tick, CE, C-Tick | ||
Width 100mm | ||
Depth 382mm | ||
Series Back-UPS BR | ||
Length 250mm | ||
Schneider Electric
The Schneider Electric APC Power-Saving Back-Ups Pro 900, 230V, CEE 7/5 has 6 socket outlets. It includes 1 lead-acid battery.
Six European power socket outlets on the back
Available in black colour
Includes 1.52 m length cable
Operating altitude up to 9842 ft
Operating temperature range from 0 °C to 40 °C
Related links
- APC 230V Input Stand Alone Uninterruptible power supply Back-UPS Pro 540 W Back-UPS BR
- APC 230V ac Input Stand Alone Uninterruptible power supply Back-UPS Pro 720 W Back-UPS BR
- APC 230V ac Input Stand Alone Uninterruptible power supply Back-UPS Pro 390 W Back-UPS BR
- APC 230V ac Input Stand Alone UPS Back-UPS BX 900 W Back-UPS BX
- APC 230V Input UPS BR900G-GR 540 W Back-UPS Pro
- APC 230V ac Input Stand Alone UPS Back-UPS BX 1.2 kW Back-UPS BX
- APC 230V ac Input Stand Alone UPS Back-UPS BX 520 W Back-UPS BX
- APC 230V ac Input Stand Alone Uninterruptible power supply Back-UPS BE 400 W Back-UPS
