APC 230V Input Stand Alone Uninterruptible power supply, 850 VA, Back-UPS BE 520 W Back-UPS
- RS Stock No.:
- 215-3197
- Distrelec Article No.:
- 302-32-279
- Mfr. Part No.:
- BE850G2-FR
- Brand:
- APC
Subtotal (1 unit)*
£137.52
(exc. VAT)
£165.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.52 |
*price indicative
- RS Stock No.:
- 215-3197
- Distrelec Article No.:
- 302-32-279
- Mfr. Part No.:
- BE850G2-FR
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | Back-UPS BE | |
| Product Type | Uninterruptible power supply | |
| Sub Type | Offline | |
| VA Rating | 850VA | |
| Current | 6A | |
| Output Voltage | 230V ac | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Power | 520W | |
| Number of Outlets | 8 | |
| Standards/Approvals | EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018 | |
| Series | Back-UPS | |
| Length | 120mm | |
| Depth | 365mm | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number Back-UPS BE | ||
Product Type Uninterruptible power supply | ||
Sub Type Offline | ||
VA Rating 850VA | ||
Current 6A | ||
Output Voltage 230V ac | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Power 520W | ||
Number of Outlets 8 | ||
Standards/Approvals EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018 | ||
Series Back-UPS | ||
Length 120mm | ||
Depth 365mm | ||
Width 130mm | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Back-Ups 850VA, 230V has 8 socket outlets. It includes 1 lead-acid battery.
CE & EAC certified
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C
Related links
- APC 230V Input Stand Alone Uninterruptible power supply Back-UPS 520 W Back-UPS
- APC 230V Input Stand Alone UPS Back-UPS BX 650 W Back-UPS BX
- APC 230V Input Stand Alone UPS BX750MI-FR 410 W Back-UPS BX
- APC 230V ac Input Stand Alone Uninterruptible power supply Back-UPS BE 400 W Back-UPS
- APC 230V Input Stand Alone Uninterruptible power supply Back-UPS CS 210 W Back-UPS
- APC 230V ac Input Stand Alone UPS Back-UPS BX 520 W Back-UPS BX
- APC 230V ac Input Stand Alone Uninterruptible power supply Back-UPS Pro 720 W Back-UPS BR
- APC 230V ac Input Stand Alone Uninterruptible power supply Back-UPS Pro 540 W Back-UPS BR
