APC 230V Input Stand Alone Uninterruptible power supply, 650 VA, Back-UPS BE 400 W Back-UPS
- RS Stock No.:
- 215-3193
- Distrelec Article No.:
- 302-32-278
- Mfr. Part No.:
- BE650G2-FR
- Brand:
- APC
Subtotal (1 unit)*
£122.39
(exc. VAT)
£146.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £122.39 |
*price indicative
- RS Stock No.:
- 215-3193
- Distrelec Article No.:
- 302-32-278
- Mfr. Part No.:
- BE650G2-FR
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | Back-UPS BE | |
| Product Type | Uninterruptible power supply | |
| Sub Type | Offline | |
| Current | 6A | |
| VA Rating | 650VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Power | 400W | |
| Depth | 365mm | |
| Standards/Approvals | CE, EAC | |
| Series | Back-UPS | |
| Length | 120mm | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number Back-UPS BE | ||
Product Type Uninterruptible power supply | ||
Sub Type Offline | ||
Current 6A | ||
VA Rating 650VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Power 400W | ||
Depth 365mm | ||
Standards/Approvals CE, EAC | ||
Series Back-UPS | ||
Length 120mm | ||
Width 130mm | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Back-Ups 650VA, 230V, has 8 socket outlets and 1 USB charging port. It includes 1 lead-acid battery.
CE & EAC certified
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C
Related links
- APC 230V Input Stand Alone Uninterruptible power supply Back-UPS 400 W Back-UPS
- APC 230V ac Input Stand Alone Uninterruptible power supply Back-UPS Pro 390 W Back-UPS BR
- APC 230V ac Input Stand Alone UPS Back-UPS BX 520 W Back-UPS BX
- APC 230V ac Input Stand Alone Uninterruptible power supply Back-UPS Pro 540 W Back-UPS BR
- APC 230V ac Input Stand Alone Uninterruptible power supply Back-UPS Pro 720 W Back-UPS BR
- APC 230V ac Input Stand Alone UPS Back-UPS BX 900 W Back-UPS BX
- APC 230V Input Stand Alone UPS Back-UPS BX 650 W Back-UPS BX
- APC 230V Input Stand Alone Uninterruptible power supply Back-UPS BE 520 W Back-UPS
