APC 230V Input Stand Alone Uninterruptible Power Supply, 650VA (390W), Back UPS Pro BR

Subtotal (1 unit)*

£207.51

(exc. VAT)

£249.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.51

*price indicative

RS Stock No.:
215-3208
Distrelec Article No.:
301-73-733
Mfr. Part No.:
BR650MI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

Back UPS Pro BR

Power Rating

390W

VA Rating

650VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Current Rating

10A

Schneider Electric

The Schneider Electric Back UPS Pro BR 650VA, 6 Outlets, AVR, LCD Interface includes 1 lead-acid battery.

Available in black colour
Includes USB cable
Operating temperature range from 0 °C to 40 °C

Related links