APC 230V Input Stand Alone Uninterruptible Power Supply, 1300VA (780W), Back UPS Pro BR
- RS Stock No.:
- 215-3203
- Distrelec Article No.:
- 301-73-690
- Mfr. Part No.:
- BR1300MI
- Brand:
- APC
Subtotal (1 unit)*
£415.54
(exc. VAT)
£498.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £415.54 |
*price indicative
- RS Stock No.:
- 215-3203
- Distrelec Article No.:
- 301-73-690
- Mfr. Part No.:
- BR1300MI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Back UPS Pro BR | |
| Power Rating | 780W | |
| VA Rating | 1300VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Stand Alone | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Back UPS Pro BR | ||
Power Rating 780W | ||
VA Rating 1300VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Stand Alone | ||
Current Rating 10A | ||
Schneider Electric
The Schneider Electric Back UPS Pro BR 1300VA, AVR, LCD Interface has 8 socket outlets. It includes 1 lead-acid battery.
CE, EAC, RCM & TISI certified
Operating altitude up to 10000 ft
Operating temperature range from 0 °C to 40 °C
Operating altitude up to 10000 ft
Operating temperature range from 0 °C to 40 °C
Related links
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR
- APC 230V Input Stand Alone Uninterruptible Power Supply Power-Saving Back-UPS Pro
- APC 230V Input Stand Alone Uninterruptible Power Supply Power-Saving Back-UPS Pro
- APC 230V Input Stand Alone Uninterruptible Power Supply Power-Saving Back-UPS Pro
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
