APC 230V Input Stand Alone Uninterruptible Power Supply, 1600VA (960W), Back UPS Pro BR

Subtotal (1 unit)*

£510.17

(exc. VAT)

£612.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£510.17

*price indicative

RS Stock No.:
215-3204
Distrelec Article No.:
301-73-691
Mfr. Part No.:
BR1600MI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

Back UPS Pro BR

Power Rating

960W

VA Rating

1600VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Current Rating

10A

Schneider Electric

The Schneider Electric Back UPS Pro BR 1600VA, 8 Outlets, AVR, LCD Interface includes 1 lead-acid battery.

Available in black colour
Includes USB cable
Operating temperature range from 0 °C to 40 °C

Related links