TE Connectivity UHF Series Cable Male UHF, 50 Ω, Straight Body Solder
- RS Stock No.:
- 420-8264
- Mfr. Part No.:
- 1-1337473-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£14.94
(exc. VAT)
£17.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 132 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £14.94 |
| 15 - 49 | £13.59 |
| 50 - 99 | £12.24 |
| 100 - 249 | £11.56 |
| 250 + | £10.55 |
*price indicative
- RS Stock No.:
- 420-8264
- Mfr. Part No.:
- 1-1337473-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | UHF | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG58C/U, RG141A/U | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 500MHz | |
| Body Plating | Silver | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | UHF | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type UHF | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG58C/U, RG141A/U | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 500MHz | ||
Body Plating Silver | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series UHF | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Silver | ||
TE Connectivity UHF Connector - Professional Grade Solder Plug
Professional grade UHF straight plug connector with a solder/clamp coaxial termination, PTFE dielectric, silver plated brass body and silver plated brass centre contact. This UHF straight plug connector has a white silicone rubber gasket and a brass coupling nut and is suitable for use with coaxial cable type RG-58 C/U, RG-141 A/U, URM43, URM76 and KX15.
Greenpar Standard
Solder and twist-on plugs suitable for RG58 and RG213 cables respectively.
Related links
- TE Connectivity UHF Series Cable Male UHF Straight Body Solder
- Cinch UHF Series Cable Male UHF, Straight Body Solder
- RS PRO UHF Series Cable Male UHF Straight Body Solder
- TE Connectivity UHF Series Panel Mount Male, Right Angle Body Crimp
- Cinch UHF Series Cable Male UHF, Straight Body Crimp
- RS PRO UHF Series Cable Male UHF Straight Body Cable
- Telegartner UHF Series Cable Male UHF, Straight Body Crimp
- Telegartner UHF Series Cable Male UHF Straight Body

