Makita Tyre Inflator 11.1 bar

Subtotal (1 unit)*

£125.37

(exc. VAT)

£150.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.37

*price indicative

RS Stock No.:
867-032
Mfr. Part No.:
DMP181Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Tyre Inflator

Inflation Pressure Range

11.1bar

Standards/Approvals

EN IEC 63000:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Inflator is designed for inflating tyres and sports equipment with ease and precision. Its Advanced features ensure an efficient and convenient inflation experience for a variety of products.

Nominal battery voltage of 18 V for reliable performance

Maximum flow rate of 22 L/min facilitates quick inflation

Achieves a maximum pressure of 11.1 bar to meet different Air requirements

Three inflation modes provide versatility for various items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy