Weller 4.7in Stainless Steel Pointed Tweezer
- RS Stock No.:
- 267-4519
- Mfr. Part No.:
- OOSASL
- Brand:
- Weller
Subtotal (1 unit)*
£12.97
(exc. VAT)
£15.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.97 |
*price indicative
- RS Stock No.:
- 267-4519
- Mfr. Part No.:
- OOSASL
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 4.7in | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Overall Width | 120mm | |
| Standards/Approvals | Swiss Made | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 4.7in | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Overall Width 120mm | ||
Standards/Approvals Swiss Made | ||
- COO (Country of Origin):
- IT
Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - OOSASL
This tweezer is a precision-pointed hand tool designed for detailed handling tasks in technical environments. Manufactured in Switzerland from corrosion-resistant metal, it is intended for delicate manipulation where fine control matters, such as component placement and small-part retrieval. The tool is not intended for electrostatic-sensitive assembly.
Features and Benefits:
• Pointed stainless tips deliver precise gripping for small components
• Anti-magnetic construction prevents magnetic interference with parts
• Acid-resistant finish reduces corrosion from cleaning agents
• Non-ESD design simplifies use where electrostatic protection is not required
• Fine-point geometry aids visibility and access in confined spaces
• Anti-magnetic construction prevents magnetic interference with parts
• Acid-resistant finish reduces corrosion from cleaning agents
• Non-ESD design simplifies use where electrostatic protection is not required
• Fine-point geometry aids visibility and access in confined spaces
Applications
• Suitable for electronics repair involving fine component placement
• Ideal for soldering tasks requiring delicate part handling
• Used for mechanical assembly of small fasteners and clips
• Can be used for electrical strip and connector positioning in confined areas
• Suitable for automation jig adjustments and test-probe handling
• Ideal for soldering tasks requiring delicate part handling
• Used for mechanical assembly of small fasteners and clips
• Can be used for electrical strip and connector positioning in confined areas
• Suitable for automation jig adjustments and test-probe handling
What material properties affect chemical exposure?
The instrument is MADE from stainless steel with an acid-resistant surface to limit chemical attack during routine cleaning and solvent contact.
How does the tool behave around magnetic-sensitive parts?
Its non-magnetic build reduces the risk of magnetic attraction, minimising disturbance to magnetically sensitive components during handling.
Is the tool optimised for ESD-protected workstations?
It is not ESD-safe, so it should not be relied upon for tasks requiring electrostatic discharge control.
What length and form factor support precision work?
The overall length is 4.7 in and the slender pointed form provides reach and control for fine manipulation.
Where was the tool produced and how does that inform quality expectations?
It is Swiss made, indicating adherence to Swiss manufacturing standards for dimensional accuracy and finish.
Related links
- Weller Erem 120mm Stainless Steel Pointed Tweezer
- Weller Erem 4.7in Stainless Steel Pointed Tweezer
- Weller Erem 4.7in Stainless Steel Pointed ESD Safe Tweezer
- Erem 4.7in Stainless Steel Pointed ESD Safe Tweezer
- Weller 4.7in Stainless Steel Straight Tweezer
- Weller Erem 115mm Stainless Steel Pointed Tweezer
- Weller Erem 140mm Stainless Steel Pointed Tweezer
- Weller 108mm Stainless Steel Pointed Tweezer
