Weller 108mm Stainless Steel Pointed Tweezer

Image representative of range

Subtotal (1 unit)*

£15.35

(exc. VAT)

£18.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.35

*price indicative

RS Stock No.:
267-4510
Mfr. Part No.:
ACSA
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Tweezer

Material

Stainless Steel

Overall Length

108mm

Point Type

Pointed

Anti-Magnetic

No

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Overall Width

108mm

Standards/Approvals

No

COO (Country of Origin):
IT

Weller Tweezers, Stainless Steel, 108mm Overall Length - ACSA


This product features a pair of straight tweezers crafted for precision handling in diverse applications. Made from stainless steel, these tweezers are 108mm in length, making them suitable for intricate tasks in sectors such as electronics and automation. The pointed tip facilitates accurate placement and manipulation of small components.

Features & Benefits


• Pointed tip allows for precise handling of small items

• Straight orientation enhances access in tight spaces

• Constructed from stainless steel for durability

• Not anti-magnetic, providing versatility for various tasks

• Not ESD safe, making them suitable for certain environments

• Easy to clean and maintain for extended use

Applications


• Used for assembly in electronic devices

• Useful in automation industries

• Ideal for applying solder during electrical repairs

• Effective for handling delicate components in mechanical work

Will it withstand corrosion in wet environments?


The stainless steel material offers some resistance but is not fully waterproof.

Can it effectively pick up fine materials?


Yes, the fine tip enables the handling of intricate items with ease.

Is the material non-magnetic for specific tasks?


No, these tweezers are not anti-magnetic, allowing for versatile applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy