Weller Stainless Steel Pointed Tweezer
- RS Stock No.:
- 267-4511
- Mfr. Part No.:
- ACSASL
- Brand:
- Weller
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 267-4511
- Mfr. Part No.:
- ACSASL
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Related links
- Weller Erem 140mm Stainless Steel Pointed Tweezer
- Weller Erem 5.9in Stainless Steel Pointed Tweezer
- Weller Erem 120mm Stainless Steel Pointed Tweezer
- Weller Erem 150mm Stainless Steel Pointed Bent Tweezer
- Weller 4.7in Stainless Steel Pointed Tweezer
- Weller Erem 115mm Stainless Steel Pointed Tweezer
- Weller Erem 4.7in Stainless Steel Pointed Tweezer
- Weller 108mm Stainless Steel Pointed Tweezer
