RS PRO 120mm Low Carbon Austenitic Steel Square, Straight, Strong, Thick Tweezer
- RS Stock No.:
- 845-439
- Brand:
- RS PRO
Subtotal (1 unit)*
£25.89
(exc. VAT)
£31.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.89 |
*price indicative
- RS Stock No.:
- 845-439
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Square, Straight, Strong, Thick | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Overall Width | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Square, Straight, Strong, Thick | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Overall Width 9mm | ||
- COO (Country of Origin):
- IT
The RS PRO high precision tweezer is expertly crafted tools designed for securely holding components and handling small objects where precision is essential.
High precision construction ensures reliable component handling
Made from anti-magnetic and anti-acid stainless steel for durability
Features robust tips for effective gripping and manipulation of items
Laser marked for added precision and identification
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Square Strong, Thick Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Strong ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Strong Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer Set
- RS PRO 120mm Low Carbon Austenitic Steel Angled Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Bent Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled, Flat Tweezer
