RS PRO 120mm Low Carbon Austenitic Steel Bent, Fine Tweezer
- RS Stock No.:
- 429-743
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.97
(exc. VAT)
£9.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 105 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.97 |
*price indicative
- RS Stock No.:
- 429-743
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Bent, Fine | |
| Anti-Magnetic | Yes | |
| Standards/Approvals | No | |
| Overall Width | 120mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Bent, Fine | ||
Anti-Magnetic Yes | ||
Standards/Approvals No | ||
Overall Width 120mm | ||
- COO (Country of Origin):
- PK
RS PRO SMD Tweezer, Bent Tips, Anti-Magnetic
RS PRO SMD tweezers are designed for the precise handling and positioning of surface-mount device (SMD) components. These tweezers feature bent tips, making them ideal for delicate and precision assembly tasks. Constructed from low carbon austenitic steel, they offer excellent resistance to corrosion and are anti-magnetic, ensuring reliability in various environments.
Features and Benefits
Tweezers for handling and positioning SMD components: Ensures precise control and manipulation of small components.
Fine and bent tips: Allows for delicate and accurate assembly work.
Anti-magnetic: Prevents magnetic interference with sensitive electronic components.
Good corrosion resistance to most chemicals, acid, and salt materials: Enhances durability and longevity in challenging environments.
Low carbon austenitic steel: Provides strength and resistance to wear.
Laser marking: Offers clear identification and traceability.
Applications
Electronics assembly
Precision engineering
Laboratories
Repair and maintenance of electronic devices
Additional Information
Not ESD safe
Overall length: 120 mm
Single piece unit
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Bent, Extra Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Bent Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Curved, Very Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Extra Fine, Straight ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Very Fine, Curved Tweezer
