Bernstein 125mm Steel Angled ESD Safe Tweezer

Subtotal (1 unit)*

£8.63

(exc. VAT)

£10.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.63

*price indicative

RS Stock No.:
465-584
Mfr. Part No.:
5-181
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tweezer

Material

Steel

Overall Length

125mm

Point Type

Angled

ESD Safe

Yes

Overall Width

10mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bernstein Tweezers are suitable for use in electrostatic-protected areas (EPAs), ensuring safe handling of sensitive electronic components. They are ideal for tasks requiring precision, such as preparing wires for soldering or other electronic assembly processes.

Surface burnished

length 125 mm

weight 33 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy