Bernstein 125mm Steel Angled ESD Safe Tweezer
- RS Stock No.:
- 465-449
- Mfr. Part No.:
- 2-601
- Brand:
- Bernstein
Subtotal (1 unit)*
£6.89
(exc. VAT)
£8.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.89 |
*price indicative
- RS Stock No.:
- 465-449
- Mfr. Part No.:
- 2-601
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Steel | |
| Overall Length | 125mm | |
| Point Type | Angled | |
| ESD Safe | Yes | |
| Overall Width | 8.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Steel | ||
Overall Length 125mm | ||
Point Type Angled | ||
ESD Safe Yes | ||
Overall Width 8.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein IC tweezers are designed for gripping, inserting and removing ICs. IC Tweezers are precision tools designed for safely gripping, inserting, and removing 16–18 pin Dual Inline Package (DIP) ICs, approximately 20 mm in width. Crafted from high-quality, antimagnetic stainless steel, these 125 mm long tweezers feature a polished finish that ensures durability and resistance to corrosion.
Surface nickel plated
Useful tool to the soldering station
Length 125 mm
Weight 21 g
Related links
- Bernstein 125mm Stainless Steel Sharp Triangular, Slotted ESD Safe Tweezer
- Bernstein 125mm Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Carbon Steel Angled ESD Safe Tweezer
- Bernstein 115mm Carbon Steel Angled ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Angled ESD Safe Tweezer
- CK 120mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 120mm Stainless Steel Angled ESD Safe Tweezer
