RS PRO 115mm Low Carbon Austenitic Steel Precision Tweezer
- RS Stock No.:
- 429-761
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.40
(exc. VAT)
£7.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 109 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.40 |
*price indicative
- RS Stock No.:
- 429-761
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 115mm | |
| Point Type | Precision | |
| Anti-Magnetic | Yes | |
| Standards/Approvals | No | |
| Overall Width | 115mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 115mm | ||
Point Type Precision | ||
Anti-Magnetic Yes | ||
Standards/Approvals No | ||
Overall Width 115mm | ||
- COO (Country of Origin):
- IN
RS PRO Tweezer, Low Carbon Austenitic Steel, Precision Point
The RS PRO tweezer is designed for precision tasks, featuring strong and precise tips ideal for wire and component bending. Its main benefit is the ability to handle small components with accuracy, making it a valuable tool for assembly work.
Features and Benefits
Strong and precise tips: Ensure accurate wire and component bending
Ideal for general assembly: Suitable for handling small wires and components
Anti-magnetic: Provides good corrosion resistance to most chemicals, acids, and salt materials
Low carbon austenitic steel: Offers durability and longevity
Laser marking: Ensures easy identification and traceability
Applications
Electronics assembly
Laboratory work
Jewellery making
Watch repair
Additional Information
Anti-acid properties
Overall length of 115 mm
Straight orientation for ease of use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 115mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer Set
- RS PRO 140mm Low Carbon Austenitic Steel Straight Ultra Thin Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Square Strong, Thick Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Extra Fine, Straight ESD Safe Tweezer
