onsemi SZNUP2105LT1G 1-Element ESD Protection Diode, 350 W, 3-Pin SOT-23

Bulk discount available

Subtotal (1 tape of 100 units)*

£10.50

(exc. VAT)

£12.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
100 - 900£0.105£10.50
1000 - 4900£0.065£6.50
5000 - 9900£0.04£4.00
10000 +£0.039£3.90

*price indicative

Packaging Options:
RS Stock No.:
765-289
Mfr. Part No.:
SZNUP2105LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

26.2V

Mount Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

Peak Pulse Power Dissipation Pppm

350W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

8A

Clamping Voltage VC

40V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.11mm

Width

1.3mm

Standards/Approvals

RoHS Compliant

Series

SZNUP2105L

Length

2.9mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The onsemi Advanced ESD protection diode specifically designed to fortify Can transceivers in high-speed, fault-tolerant networks against electrostatic discharge (ESD) and harmful transient voltage incidents. This Compact solution ensures robust bidirectional protection for dual data lines within a SOT-23 package, presenting a low-cost alternative to enhancing system reliability while adhering to stringent electromagnetic interference (EMI) requirements. Ideal for use in automotive and industrial applications, the NUP2105L showcases its performance through compliance with various IEC and ISO standards, providing peace of mind to system designers seeking reliable protection in demanding environments.

Delivers 350W Peak power dissipation per line for effective surge handling

Exhibits low reverse leakage current of less than 100nA, ensuring efficient operation

Supports low capacitance, enabling high-speed CAN data rates

Compatible with IEC 61000−4−2 (Level 4) for ESD, guaranteeing 30kV resilience

AEC−Q101 qualified, demonstrating suitability for automotive applications with unique site and control change requirements

Pb-free, halogen-free, and RoHS compliant, aligning with environmental regulations

Ideal for industrial control networks, smart distribution systems, and DeviceNet applications, showcasing versatility across sectors

Related links