Wurth Elektronik 824045812 1-Element Uni-Directional Diode, 2-Pin DFN

Get a bulk buy discount

Add 100 more to save 19%

View bulk pricing options

Subtotal (1 tape of 10 units)*

£6.77

(exc. VAT)

£8.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,980 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90£0.677£6.77-
100 - 490£0.548£5.4819%
500 +£0.347£3.4748%

*price indicative

Packaging Options:
RS Stock No.:
760-649
Mfr. Part No.:
824045812
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Diode

Diode Configuration

1 Channel of Esd Protection

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DFN

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

38A

Clamping Voltage VC

15V

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

500μm

Series

Standard

Width

1mm

Length

1.6mm

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik TVS diode is designed for effective transient voltage suppression. It provides high reliability in protecting sensitive electronic components against high transient voltages in various applications.

Operating temperature ranges from -55 to +85 °C

ESD Air discharge capability of 30 kV ensures superior protection

Leakage current at 0.1 μA under specified conditions reflects low power loss

Compact size with moisture sensitivity level of 1 enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy