Wurth Elektronik 824032813 1-Element Bi-Directional Diode, 2-Pin DFN
- RS Stock No.:
- 760-640
- Mfr. Part No.:
- 824032813
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save £17.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.925 | £9.25 | - |
| 100 - 490 | £0.749 | £7.49 | £17.60 |
| 500 + | £0.475 | £4.75 | £225.00 |
*price indicative
- RS Stock No.:
- 760-640
- Mfr. Part No.:
- 824032813
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | 1 Channel of Esd Protection | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 4.7V | |
| Maximum Peak Pulse Current Ippm | 180A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Series | Standard | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration 1 Channel of Esd Protection | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Clamping Voltage VC 4.7V | ||
Maximum Peak Pulse Current Ippm 180A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Series Standard | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik TVS diode is designed for ESD protection in electronic circuits. Its robust specifications ensure efficient operation under various electrical stress conditions.
Operating temperature range from -55 to +125 °C for reliable performance
Peak Pulse current capability of 180 A (8/20μs) ensures effective transient voltage suppression
30 kV Air and contact discharge capability providing exceptional ESD protection
Halogen-free and RoHS compliant, aligning with international environmental standards
Related links
- Wurth Elektronik 824032815 1-Element Bi-Directional Diode, 2-Pin DFN
- Bourns PTVS2-066C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS2-043C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA040-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-050-WH-Q 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS1-043C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
