Wurth Elektronik 824045810 1-Element Uni-Directional Diode, 2-Pin DFN
- RS Stock No.:
- 760-648
- Mfr. Part No.:
- 824045810
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save £17.10
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,960 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.90 | £9.00 | - |
| 100 - 490 | £0.729 | £7.29 | £17.10 |
| 500 + | £0.462 | £4.62 | £219.00 |
*price indicative
- RS Stock No.:
- 760-648
- Mfr. Part No.:
- 824045810
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Uni-Directional | |
| Product Type | Diode | |
| Diode Configuration | 1 Channel of Esd Protection | |
| Minimum Breakdown Voltage Vbr | 22.8V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 25.5V | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.6mm | |
| Height | 500μm | |
| Series | Standard | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Uni-Directional | ||
Product Type Diode | ||
Diode Configuration 1 Channel of Esd Protection | ||
Minimum Breakdown Voltage Vbr 22.8V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 25.5V | ||
Maximum Peak Pulse Current Ippm 24A | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Length 1.6mm | ||
Height 500μm | ||
Series Standard | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik TVS Diode offers essential protection for electronic components against voltage spikes. This reliable component ensures the integrity of sensitive circuitry, effectively safeguarding against transient voltage events.
Peak Pulse current rating of 24 A ensures robust protection against surges
ESD contact discharge capability up to 30 kV enhances device reliability
Operating temperature range of -55 to +85 °C allows for versatile applications
Related links
- Wurth Elektronik 824045812 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824045817 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824031815 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824032813 1-Element Bi-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824032815 1-Element Bi-Directional Diode, 2-Pin DFN
- DiodesZetex D15V0M1U2LP3-7 1-Element Uni-Directional TVS Diode 2-Pin X3-DFN
- DiodesZetex D1213A-01WS-7 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323
- Nexperia PESD5V0X1UAB 2-Pin SOD-523
