Wurth Elektronik 824014885 Uni-Directional Diode, 9-Pin DFN
- RS Stock No.:
- 760-643
- Mfr. Part No.:
- 824014885
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£8.52
(exc. VAT)
£10.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,230 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.852 | £8.52 | - |
| 100 - 490 | £0.69 | £6.90 | 19% |
| 500 + | £0.437 | £4.37 | 48% |
*price indicative
- RS Stock No.:
- 760-643
- Mfr. Part No.:
- 824014885
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Octal | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 9 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Clamping Voltage VC | 10.5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.8mm | |
| Series | Super Speed | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Octal | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 9 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 5A | ||
Clamping Voltage VC 10.5V | ||
Maximum Operating Temperature 85°C | ||
Length 3.8mm | ||
Series Super Speed | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik TVS diode is designed to protect sensitive electronics from voltage transients. It provides exceptional ESD protection for a wide range of applications, ensuring reliable operation under various conditions.
Offers 15 kV Air and contact discharge capability to prevent damage from electrostatic discharge
Operates efficiently within a temperature range of -55 to +85 °C for versatile application
Complies with RoHS and REACh standards
Related links
- Wurth Elektronik 824014883 Uni-Directional Diode, 9-Pin DFN
- Wurth Elektronik 824012823 Uni-Directional Diode, 6-Pin DFN
- Wurth Elektronik 824045812 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824045810 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824045817 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824031815 1-Element Uni-Directional Diode, 2-Pin DFN
- Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP3010-04UTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
