Littelfuse P6SMB8.2CA TVS Diodes DO-201

Image representative of range

Bulk discount available

Subtotal (1 bag of 100 units)*

£21.60

(exc. VAT)

£25.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.216£21.60
500 +£0.21£21.00

*price indicative

RS Stock No.:
552-842
Distrelec Article No.:
304-54-555
Mfr. Part No.:
P6SMB8.2CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Series

1.5KE

Standards/Approvals

ESD, EFT, IEC-61000-4-2

Automotive Standard

No

COO (Country of Origin):
CN

Related links