Littelfuse P6KE550CA TVS Diodes DO-201

Image representative of range

Bulk discount available

Subtotal (1 bag of 200 units)*

£78.80

(exc. VAT)

£94.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
200 - 800£0.394£78.80
1000 +£0.382£76.40

*price indicative

RS Stock No.:
552-493
Mfr. Part No.:
P6KE550CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Series

1.5KE

Standards/Approvals

IEC-61000-4-2, ESD, EFT

Automotive Standard

No

COO (Country of Origin):
CN

Related links