Guitel Hervieu Black Plastic Round End Cap
- RS Stock No.:
- 328-051
- Mfr. Part No.:
- 709213
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 10 units)*
£9.69
(exc. VAT)
£11.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.69 | £0.969 |
*price indicative
- RS Stock No.:
- 328-051
- Mfr. Part No.:
- 709213
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Fits Tube Diameter | 21.3mm | |
| Structural Element Type | Round End Cap | |
| Colour | Black | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Fits Tube Diameter 21.3mm | ||
Structural Element Type Round End Cap | ||
Colour Black | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap is made of black polyethylene material and is designed for round tubes and steel profile structures. The flexible ribs ensure a secure fit inside the tube, making it easy to mount. It provides a tight seal and protection for the open end of the tube, ensuring durability and a clean finish.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Round End Cap
- Guitel Hervieu Black Plastic Round Tube
- Guitel Hervieu White Plastic Round End Cap
- Guitel Hervieu Black Plastic Rectangular End Cap, 40 x 80mm 40 x 80 Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 20 x 20mm 20 x 20 Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 30 x 60mm 30 x 60 Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 60 x 40mm 60 x 40 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 120 x 120mm 120 x 120 mm Strut Profile