Guitel Hervieu Black Plastic Rectangular End Cap, 60 x 40mm 60 x 40 mm Strut Profile

Subtotal (1 pack of 30 units)*

£46.41

(exc. VAT)

£55.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£46.41£1.547

*price indicative

RS Stock No.:
328-001
Mfr. Part No.:
702305
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Fits Strut Profile

60 x 40 mm

Structural Element Type

Rectangular End Cap

Fits Square Tube Profile

60 x 40mm

Colour

Black

Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for rectangular tubes with external dimensions of 60x40mm. The flexible ribs ensure a secure fit inside the tube, providing a tight seal and protection for the open end.

Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust

Related links