Guitel Hervieu Black Plastic Rectangular End Cap, 15 x 30mm 15 x 30 mm Strut Profile
- RS Stock No.:
- 327-990
- Mfr. Part No.:
- 702368
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
£17.03
(exc. VAT)
£20.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.03 | £0.568 |
*price indicative
- RS Stock No.:
- 327-990
- Mfr. Part No.:
- 702368
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Fits Strut Profile | 15 x 30 mm | |
| Structural Element Type | Rectangular End Cap | |
| Fits Square Tube Profile | 15 x 30mm | |
| Colour | Black | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Fits Strut Profile 15 x 30 mm | ||
Structural Element Type Rectangular End Cap | ||
Fits Square Tube Profile 15 x 30mm | ||
Colour Black | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for rectangular tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Rectangular End Cap, 50 x 30mm 50 x 30 mm Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 30 x 20mm 30 x 20 mm Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 100 x 40mm 100 x 40 mm Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 50 x 20mm 50 x 20 mm Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 50 x 25mm 50 x 25 mm Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 50 x 100mm 50 x 100 mm Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 40 x 20mm 40 x 20 mm Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 60 x 40mm 60 x 40 mm Strut Profile