Scruffs Navy Trousers 30in W 32in L
- RS Stock No.:
- 177-2270
- Mfr. Part No.:
- T50932
- Brand:
- Scruffs
Stock information currently inaccessible
- RS Stock No.:
- 177-2270
- Mfr. Part No.:
- T50932
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 32in | |
| Style | Trousers | |
| Waist Size Imperial | 30in | |
| Waist Size Metric | 76cm | |
| Material | Fabric | |
| Knee Pad Pocket | Yes | |
| Leg Length Imperial | 32in | |
| Leg Length Metric | 81cm | |
| Waist Size | 30in | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Gender Men | ||
Colour Navy | ||
Leg Length 32in | ||
Style Trousers | ||
Waist Size Imperial 30in | ||
Waist Size Metric 76cm | ||
Material Fabric | ||
Knee Pad Pocket Yes | ||
Leg Length Imperial 32in | ||
Leg Length Metric 81cm | ||
Waist Size 30in | ||
RoHS Status: Not Applicable
Durable, lightweight work trousers with multiple pockets and knee pad pockets. Reinforced in key stress areas.
6 multi-function fixed pockets
Carpenter pocket
Mobile phone pocket
10 versatile compartments
Reinforced knee support
Integral knee pad pocket
Key loop
Material: 65% polyamide / 35% cotton
Carpenter pocket
Mobile phone pocket
10 versatile compartments
Reinforced knee support
Integral knee pad pocket
Key loop
Material: 65% polyamide / 35% cotton
