Scruffs Black Trousers 34in W 32in L

Stock information currently inaccessible
RS Stock No.:
177-2259
Mfr. Part No.:
T50920
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

34in

Waist Size Metric

88cm

Material

Fabric

Knee Pad Pocket

Yes

Leg Length Metric

81cm

Leg Length Imperial

32in

Waist Size

34in

RoHS Status: Not Applicable

Durable, lightweight work trousers with multiple pockets and knee pad pockets. Reinforced in key stress areas.

6 multi-function fixed pockets
Carpenter pocket
Mobile phone pocket
10 versatile compartments
Reinforced knee support
Integral knee pad pocket
Key loop
Material: 65% polyamide / 35% cotton

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy