Skytec Chemmaster Unisex Hi Vis Trouser Green 104 to 112cm Waist 810mm Leg
- RS Stock No.:
- 808-584
- Mfr. Part No.:
- CCCMT/002400/GN4
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-584
- Mfr. Part No.:
- CCCMT/002400/GN4
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 810mm | |
| Size | XL | |
| Waist Size | 104 to 112cm | |
| Material | Polyvinyl Chloride | |
| Series | Chemmaster | |
| Resistance Features | Chemical Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 14605:2005 + A1:2009, ASTM F903, CAT level III, CE | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 810mm | ||
Size XL | ||
Waist Size 104 to 112cm | ||
Material Polyvinyl Chloride | ||
Series Chemmaster | ||
Resistance Features Chemical Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 14605:2005 + A1:2009, ASTM F903, CAT level III, CE | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash trouser offers exceptional protection against various acids and industrial chemicals, crafted from robust 380gm2 double coated PVC material, making it perfect for demanding chemical handling tasks.
Elasticated waist ensures a close fit
High waist and long back length provide extra coverage
Features spray-tight design for enhanced protection
Constructed with stitched and high-frequency welded seams
Related links
- Skytec Chemmaster Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 81 to 89cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 97 to 104 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 89 to 97 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
