Blaklader 1428 Men's Trousers Black

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-298
Mfr. Part No.:
142818479900 - 46C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Size

46C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

1428

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers offer a versatile solution for industrial environments, crafted from lightweight stretch fabric designed for durability and comfort. Ideal for those needing reliable workwear without compromising safety standards.

Made with 50% polyester, 25% elastomultiester, and 25% cotton for enhanced durability.

Features pre-formed knees for optimal comfort during tasks.

Designed without relief or metal components, fitting strict safety requirements.

Washable industrially, complying with EN ISO 15797 standards.

Includes multiple pockets: back pockets, leg pocket with flap, pen pocket, and side pockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy