Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-288
- Mfr. Part No.:
- 142818479900 - 54
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-288
- Mfr. Part No.:
- 142818479900 - 54
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 54 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 54 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work trouser delivers exceptional comfort and durability, designed specifically for rigorous industrial environments. Featuring a stretch fabric, it ensures freedom of movement while maintaining safety standards.
Constructed from a lightweight, Durable blend of polyester, cotton, and elastomultiester.
Machine washable in industrial settings according to EN ISO 15797.
Features preformed knee sections for optimal comfort during extended wear.
Equipped with multiple pockets including back pockets and a leg pocket with a flap.
Free from seams and metal, enhancing safety for industrial applications.
