Blaklader 1428 Men's Trousers Grey

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-271
Mfr. Part No.:
142818479600 - 52C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Grey

Size

52C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers are designed for rigorous industrial environments, providing durability and comfort for all-day wear. Made from a lightweight, stretchable fabric, they meet the needs of safety-conscious professionals.

Crafted from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.

Features preformed knees for enhanced comfort during extended wear.

Constructed without relief or metal, Ideal for stringent safety requirements.

Allows for industrial washing as per EN ISO 15797 standards.

Includes multiple functional pockets, including rear and leg pockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy